Silicon Labs SI4200-GM technical specifications.
| Current - Receiving | 55mA |
| Current - Transmitting | 60mA |
| Frequency | 900MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 60mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Aero™ + |
| Thickness | 850um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4200-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.