Silicon Labs SI4205-BM technical specifications.
| Current - Receiving | 80mA |
| Current - Transmitting | 82mA |
| Frequency | 900MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 85mA |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Aero™ I |
| Thickness | 1.35mm |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4205-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.