Silicon Labs SI4312-B10-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 20mA |
| Data Rate | 10Kbps |
| Depth | 3mm |
| Frequency | 434MHz |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | PCB |
| Operating Frequency | 315 MHz to 434 MHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | EZRadio® |
| Weight | 0.001764oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4312-B10-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.