Silicon Labs SI4312-B10-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 20mA |
| Data Rate | 10Kbps |
| Depth | 3mm |
| Frequency | 434MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4312-B10-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.