Silicon Labs SI4322-A1-FT technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 12mA |
| Data Rate | 256Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Sensitivity | -109dBm |
| Supply Current | 12mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4322-A1-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.