RF Transceiver IC, operating from 240 MHz to 960 MHz, featuring a 960MHz ISM band frequency. This surface mount component offers a data rate of 256Kbps and a sensitivity of -121dBm. It supports an operating supply voltage range of 1.8V to 3.6V, with a typical operating supply current of 18.5mA. The QFN package measures 4mm x 4mm x 0.85mm, and the device operates within a temperature range of -40°C to 85°C.
Silicon Labs SI4330-B1-FM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18.5mA |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Height | 0.85mm |
| Length | 4mm |
| Max Frequency | 960MHz |
| Min Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 240 MHz to 960 MHz |
| Operating Supply Current | 18.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4330-B1-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.