The SI4355-C2A-GMR from Silicon Labs is an industrial-grade IC with a nominal supply voltage of 3.3V. It operates within a temperature range of -40 to 85°C and features 20 terminals in a quad terminal position. The device is packaged in a 20-pin QFN package with a width and length of 3mm. It is designed for industrial applications and has a single function.
Silicon Labs SI4355-C2A-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI4355-C2A-GMR to view detailed technical specifications.
No datasheet is available for this part.