Standalone Sub-GHz RF Receiver operating at 917 MHz. Features a sensitivity of -113dBm and a data rate up to 120Kbps with a 535kHz bandwidth. This surface mount QFN package component operates from 1.8V to 3.6V, consuming 12mA in receive mode. Designed for a wide temperature range of -40°C to 85°C, it is supplied in tape and reel packaging and is RoHS compliant.
Silicon Labs Si4356-B1A-FMR technical specifications.
| Bandwidth | 535kHz |
| Package/Case | QFN |
| Current - Receiving | 12mA |
| Data Rate | 120Kbps |
| Frequency | 917MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 917 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Series | EZRadio® |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4356-B1A-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.