Silicon Labs SI4420-D1-FT technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 13mA |
| Current - Transmitting | 24mA |
| Data Rate | 256Kbps |
| Frequency | 915MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Output Power (dBm) | 8dBm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Weight | 0.002037oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4420-D1-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.