Silicon Labs SI4421-A0-FTR technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 15mA |
| Current - Transmitting | 28mA |
| Data Rate | 256Kbps |
| Frequency | 915MHz |
| Interface | SPI |
| Max Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Number of Receivers | 3 |
| Number of Transmitters | 3 |
| Output Power (dBm) | 7dBm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -110dBm |
| Series | EZRadio® |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4421-A0-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.