Silicon Labs SI4421-A1-FTR technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 15mA |
| Current - Transmitting | 28mA |
| Data Rate | 256Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -110dBm |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4421-A1-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.