Silicon Labs Si4432-B1-FMR technical specifications.
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/GFSK/OOK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 930MHz |
| Min Operating Supply Voltage | 1.8V |
| Operating Band Frequency | 240 to 930MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3V |
| Maximum Data Rate | 256Kbps |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4432-B1-FMR to view detailed technical specifications.
No datasheet is available for this part.