Silicon Labs Si4463-915-DK technical specifications.
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4463-915-DK to view detailed technical specifications.
No datasheet is available for this part.