This Manchester encoder/decoder IC operates within a 1.8V to 3.6V supply voltage range. Featuring an SPI interface, it supports a 1Mbps data rate and transmits at 20dBm output power. The device boasts a sensitivity of -126dBm and includes 4 GPIO pins. Operating across a -40°C to 85°C temperature range, this QFN-packaged component is available on tape and reel.
Silicon Labs SI4463-B1B-FMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.7mA |
| Current - Transmitting | 85mA |
| Data Rate | 1Mbps |
| Frequency | 119MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 4 |
| Output Power (dBm) | 20dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -126dBm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4463-B1B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.