Silicon Labs SI4682-A10-GDR technical specifications.
| Frequency | 108MHz |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4682-A10-GDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.