Silicon Labs SI4682-A10-GM technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Frequency | 108 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 416 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4682-A10-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.