FM RF Receiver IC, operating from 76 to 108 MHz with a maximum RF operating frequency of 108 MHz and a broad range of 100 to 500 MHz. Features a typical operating supply voltage of 1.8V, with a minimum of 1.62V and a maximum of 2V. This 48-pin QFN EP packaged component offers a wide operating temperature range from -40°C to 85°C.
Silicon Labs Si4684-A10-GM technical specifications.
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 108MHz |
| Min Operating Supply Voltage | 1.62V|1.71V |
| Operating Band Frequency | 76 to 108MHz |
| Max Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 48 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4684-A10-GM to view detailed technical specifications.
No datasheet is available for this part.