The SI4702-B16-GM is a 108MHz QFN RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a receiving current of 18mA and is packaged in a QFN package. The device is RoHS compliant and is available in a cut tape packaging format.
Silicon Labs SI4702-B16-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4702-B16-GM to view detailed technical specifications.
No datasheet is available for this part.