Silicon Labs SI4703-C19-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 14.4mA |
| Frequency | 108MHz |
| Height | 0.53mm |
| Length | 3mm |
| Max Frequency | 108MHz |
| Min Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 16.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Modulation Technique | FM |
| Operating Supply Voltage | 5V |
| Package Quantity | 624 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4703-C19-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.