Silicon Labs SI4703-C19-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 14.4mA |
| Frequency | 108MHz |
| Max Frequency | 108MHz |
| Min Frequency | 76MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 16.8mA |
| Modulation Technique | FM |
| Operating Frequency | 76 MHz to 108 MHz |
| Operating Supply Current | 14.4mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Si4703 |
| Weight | 0.002173oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4703-C19-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.