CMOS FM RF transceiver IC, QFN-20 package. Features a single-chip audio receiver operating across the FM frequency band. Low current consumption of 10.5mA during reception. Compact 3mm x 3mm dimensions. Operates within a temperature range of -20°C to 85°C. RoHS compliant and supplied in tray packaging.
Silicon Labs SI4704-D60-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 10.5mA |
| Depth | 3mm |
| Frequency | 108MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4704-D60-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.