Silicon Labs SI4705-D60-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4705-D60-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.