Silicon Labs SI4705-D60-GU technical specifications.
| Bandwidth | 15kHz |
| Package/Case | SSOP |
| Current - Receiving | 18.5mA |
| Depth | 3.9mm |
| Frequency | 108MHz |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 85dB |
| Operating Frequency | 64 MHz to 108 MHz |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 8.2mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4705-D60-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.