Silicon Labs SI4706-C30-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 24mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4706-C30-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.