The SI4708-C-GMR is a 16-pin QFN RF transceiver with a supply voltage range of 2.7 to 5.5V. It operates over a temperature range of -20 to 85°C. The device is compliant with ROHS regulations and features a quad terminal position. It has a pin count of 16 and a width and length of 2.5mm.
Silicon Labs SI4708-C-GMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 2.5 |
| Length | 2.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI4708-C-GMR to view detailed technical specifications.
No datasheet is available for this part.