The SI4711-B30-GM is a QFN-20 RF transmitter IC with a frequency range of 76 MHz to 108 MHz. It operates within a supply voltage range of 2.7V to 5.5V and has a typical operating supply current of 20uA. The device is packaged in a RoHS compliant QFN-20 package with dimensions of 3 X 3 MM and a height of 0.55 MM. It is suitable for use in applications where a low power consumption is required, such as in wireless communication systems.
Silicon Labs SI4711-B30-GM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 18.8mA |
| Depth | 3mm |
| Frequency | 108MHz |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Modulation Technique | FM |
| Operating Frequency | 76 MHz to 108 MHz |
| Operating Supply Current | 20uA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4711-B30-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.