Silicon Labs SI4713-B-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Frequency | 108MHz |
| Interface | USB |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4713-B-EVB to view detailed technical specifications.
No datasheet is available for this part.