Silicon Labs SI4721-B20-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.8mA |
| Current - Transmitting | 18.8mA |
| Frequency | 108MHz |
| Interface | 2-Wire, 3-WIRE, SPI |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of GPIO | 3 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4721-B20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.