RF RX AM/FM 520KHZ-1.71MHZ 20QFN
Silicon Labs SI4730-D62-GM technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4730-D62-GM to view detailed technical specifications.
No datasheet is available for this part.