Silicon Labs SI4731-D60-GU technical specifications.
| Package/Case | SSOP |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4731-D60-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.