The SI4734-B20-GM is a telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates between a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. The device is surface mount and packaged in a QFN package. It is RoHS compliant and has a maximum frequency of 1.71GHz and a minimum frequency of 520MHz.
Silicon Labs SI4734-B20-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 108MHz |
| Max Frequency | 1.71GHz |
| Min Frequency | 520MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4734-B20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.