24-Pin SSOP RF Receiver IC supporting AM, FM, LW, and SW modulation. Features a surface-mount, lead-frame SMT package with gull-wing leads, measuring 8.65mm x 3.9mm x 1.75mm (Max). Operates across a 2.7V to 5.5V supply voltage range, with typical operation at 3.3V or 5V. Covers operating band frequencies from 0.153 to 26.1 MHz and 64 to 108 MHz, with a maximum RF operating frequency of 108 MHz. Suitable for automotive applications, with an operating temperature range of -20°C to 85°C.
Silicon Labs Si4735-C40-GU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.75(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | AM/FM/LW/SW |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 108MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 0.153 to 0.279|0.52 to 1.71|2.3 to 26.1|64 to 108MHz |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 3.3V|5V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4735-C40-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.