RF RX AM/FM 520KHZ-1.71MHZ 20QFN
Silicon Labs SI4736-B20-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 76 MHz, 520 MHz, 108 MHz, 1710 MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000582oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4736-B20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.