The SI4736-B20-GMR is a surface mount RF transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum supply current of 23mA and a receive current of 19.9mA. The device is packaged in a QFN package and is available in tape and reel packaging. The SI4736-B20-GMR is compliant with RoHS regulations and is not radiation hardened.
Silicon Labs SI4736-B20-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4736-B20-GMR to view detailed technical specifications.
No datasheet is available for this part.