Silicon Labs SI4736-C40-GMR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19.9mA |
| Frequency | 162.55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4736-C40-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.