Silicon Labs Si4743-C10-GMR technical specifications.
| Type | Receiver |
| Number of Receivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 3.6V |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silicon Labs Si4743-C10-GMR to view detailed technical specifications.
No datasheet is available for this part.