Silicon Labs SI4749-C10-AMR technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4749-C10-AMR to view detailed technical specifications.
No datasheet is available for this part.