Silicon Labs SI4749-C10-GM technical specifications.
| Package/Case | QFN |
| Current - Receiving | 24mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4749-C10-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.