Silicon Labs SI4755-A40-GMR technical specifications.
| Package/Case | QFN |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Series | SI4755 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4755-A40-GMR to view detailed technical specifications.
No datasheet is available for this part.