Silicon Labs SI4820-A10-CU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21mA |
| Frequency | 109MHz |
| Max Frequency | 109MHz |
| Min Frequency | 64MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 21mA |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4820-A10-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.