Silicon Labs SI4822-A10-CUR technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21.5mA |
| Frequency | 109MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4822-A10-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.