RF Receiver Enh AM/FM RX Mech tuned radios
Silicon Labs Si4831-B30-GUR technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21.5mA |
| Depth | 3.9mm |
| Frequency | 109MHz |
| Length | 8.65mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 64 MHz to 109 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si4831-B30-GUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.