Silicon Labs SI4835-B30-GU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21.5mA |
| Depth | 3.9mm |
| Frequency | 109MHz |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 64 MHz to 109 MHz |
| Package Quantity | 56 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4835-B30-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.