Silicon Labs SI4835-B30-GUR technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI4835-B30-GUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.