Silicon Labs SI4844-A10-GU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21.5mA |
| Frequency | 109MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Operating Frequency | 64 MHz to 109 MHz, 504 kHz to 1750 kHz, 2.3 MHZ to 28.5 MHZ |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4844-A10-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.