Silicon Labs SI4844-B20-GU technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21.5mA |
| Frequency | 109MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 504 kHz to 1750 kHz, 2.3 MHz to 28.5 MHz, 64 MHz to 109 MHz |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Si4844 |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4844-B20-GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.