The Si4844 is a RF transceiver with a maximum operating frequency of 109MHz. It is packaged in a SSOP package and operates over a temperature range of -15°C to 85°C. The device requires a supply voltage between 2V and 3.6V and has a supply current of 21mA. The Si4844 is RoHS compliant and available in quantities of 2500 per reel.
Silicon Labs SI4844-B20-GUR technical specifications.
| Package/Case | SSOP |
| Current - Receiving | 21.5mA |
| Frequency | 109MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Operating Frequency | 504 kHz to 1750 kHz, 2.3 MHz to 28.5 MHz, 64 MHz to 109 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Si4844 |
| Supply Current | 21mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4844-B20-GUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.