The CMEMS Si501 is a surface-mount oscillator with a frequency of 100MHz and a stability of 50ppm. It features a low load capacitance of 15pF and operates over a temperature range of -40°C to 85°C. The oscillator is packaged in a surface-mount package and is available on cut tape. It is part of the CMEMS Si501 series from Silicon Labs.
Silicon Labs SI501-PROG-DAXR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CMEMS® Si501 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI501-PROG-DAXR to view detailed technical specifications.
No datasheet is available for this part.