Silicon Labs SI5013-D-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 675MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | DSPLL® |
| Weight | 0.002197oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5013-D-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.