Silicon Labs SI5018-B-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | SiPHY™, DSPLL® |
| Weight | 0.00142oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI5018-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.